TSZ122IST
OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R
- RoHS 10 Compliant
- Tariff Charges
The TSZ122IST is a micropower dual Operational Amplifier offers very low input offset voltages with virtually zero drift. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio and 400kHz gain bandwidth product, while consuming less than 40µA at 5V. The devices also feature an ultra-low input bias current.
- Very high accuracy and stability
- Accuracy virtually unaffected by temperature change
- 40µA at 5V Maximum low power consumption
- 4kV HBM High tolerance to ESD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0002@5V uA | ||
| 0.005@5V mV | ||
| 115 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.04@5V mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8Mini-SO | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| MiniSOIC | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.4 MHz | ||
| 0.19@5V V/us | ||
| 135 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |