TSZ122IDT
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSZ122IDT
Secondary Manufacturer Part#: TSZ122IDT
- RoHS 10 Compliant
- Tariff Charges
Very high accuracy (5µV) zero drift micropower 5V operational amplifier ideal for sensor interfaces, battery-powered applications and portable applications.
- Rail to rail input and output
- 40µA max at 5V low power consumption
- 4KV HBM high ESD tolerance
- Extended temperature range from -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0002@5V uA | ||
| 0.005@5V mV | ||
| Surface Mount | ||
| 2 | ||
| 0.08@5V mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| SOIC | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.4 MHz | ||
| 0.19@5V V/us | ||
| 135 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |