PDP SEO Portlet

TSZ121IYLT

Operational Amplifier, RRIO, 1 Channels, 400 kHz, 0.19 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSZ121IYLT
Secondary Manufacturer Part#: TSZ121IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSZ12x series of high precision operational amplifiers offer very low input offsetvoltages with virtually zero drift.TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, withpinouts compatible with industry standards.The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumptionratio, and 400 kHz gain bandwidth product, while consuming less than 40 µA at 5 V. The devicesalso feature an ultra-low input bias current.These features make the TSZ12x family ideal for sensor interfaces, battery-poweredapplications and portable applications.

  • Very high accuracy and stability: offset voltage 5 µV max at 25 °C, 8 µV over fulltemperature range (-40 °C to 125 °C)
  • Rail-to-rail input and output
  • Low supply voltage: 1.8 - 5.5 V
  • Low power consumption: 40 µA max. at 5 V
  • Gain bandwidth product: 400 kHz
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125 °C
  • Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
  • Benefits
  • Higher accuracy withoutcalibration
  • Accuracy virtually unaffected by temperaturechange
  • Related products
  • See TSV71x or TSV73x for continuous-time precisionamplifiers
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260
    0.0002@5V uA
    115 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.04@5V mA
    5.5 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    2.9 x 1.6 x 1.15
    No
    Rail to Rail Input/Output
    Automotive
    SOT-23
    1.8V to 5.5V
    General Purpose Amplifier
    0.4 MHz
    0.19 V/us
    135 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.41962
    6000+
    $0.41698
    12000+
    $0.40926
    24000+
    $0.40182
    48000+
    $0.3984