PDP SEO Portlet

TSX9292IST

OP Amp Dual GP R-R I/O 16V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX9292IST
Secondary Manufacturer Part#: TSX9292IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX9291 and TSX9292 operational amplifiers (op-amps) offer excellent AC characteristics such as 16 MHz gain bandwidth, 27 V/µs slew rate, and 0.0003 % THD+N. They are decompensated amplifiers which are stable when used with a gain higher than 2 or lower than -1. The rail-to-rail input and output capability of these devices operates on a wide supply voltage range of 4 V to 16 V. These last two features make the TSX929x series particularly well-adapted for a wide range of applications such as communications, I/V amplifiers for ADCs, and active filtering applications.

  • Rail-to-rail input and output
  • Wide supply voltage: 4 V - 16 V
  • Gain bandwidth product: 16 MHz typ at 16 V
  • Low power consumption: 2.8 mA typ at 16 V
  • Slew rate: 27 V/µs
  • Stable when used in gain configuration
  • Low input bias current: 10 pA typ
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C
  • Automotive qualification
  • Related products
  • See the TSX5 series for low power features
  • See the TSX6 series for micro power features
  • See the TSX92 series for unity gain stability
  • See the TSV9 series for lower voltage
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.0001@16V uA
    4@16V mV
    67 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    3.4@16V mA
    16 V
    -40 to 125 °C
    8Mini-SO
    8
    Single|Dual
    3 x 3 x 0.85
    No
    Rail to Rail Input/Output
    Automotive
    MiniSOIC
    4V to 16V
    General Purpose Amplifier
    16 MHz
    27@16V V/us
    113 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.73899
    8000+
    $0.73434
    16000+
    $0.72074
    32000+
    $0.70764
    64000+
    $0.7008