TSX921ILT
Operational Amplifier, 1 Channels, 10 MHz, 17.2 V/µs, 4V to 16V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The TSX921ILT is a single CMOS Operational Amplifier offers excellent AC characteristics such as 10MHz gain bandwidth, 17V/ms slew rate and 0.0003% THD+N. These features make the TSX92x family particularly well-adapted for communications, I/V amplifiers for ADCs and active filtering applications. Their rail-to-rail input and output capability, while operating on a wide supply voltage range of 4 to 16V, allows these devices to be used in a wide range of applications.
- Unity gain stable
- 2.8mA at 16V/amplifier Typical low power consumption
- 10pA Typical low input bias current
- 4kV HBM High tolerance to ESD
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Gold over Nickel Palladium | ||
260 | ||
0.0001@16V uA | ||
4@16V mV | ||
71 dB | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
1 | ||
3.4@16V mA | ||
16 V | ||
-40 to 125 °C | ||
5SOT-23 | ||
5 | ||
Single | ||
2.9 x 1.6 x 1.05 | ||
No | ||
Rail to Rail Input/Output | ||
Extended Industrial | ||
SOT-23 | ||
4V to 16V | ||
General Purpose Amplifier | ||
10 MHz | ||
16.2@16V V/us | ||
113 dB |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |