PDP SEO Portlet

TSX920ILT

OP Amp Single GP R-R I/O 16V 6-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX920ILT
Secondary Manufacturer Part#: TSX920ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX92x single and dual operational amplifiers (op-amps) offer excellent AC characteristics such as 10 MHz gain bandwidth, 17 V/µs slew rate, and 0.0003 % THD+N. These features make the TSX92x family particularly well-adapted for communications, I/V amplifiers for ADCs, and active filtering applications.Their rail-to-rail input and output capability, while operating on a wide supply voltage range of 4 V to 16 V, allows these devices to be used in a wide range of applications. Automotive qualification is available as these devices can be used in this market segment.Shutdown mode is available on the single (TSX920) and dual (TSX923) versions enabling an important current consumption reduction while this function is active.The TSX92x family is available in SMD packages featuring a high level of integration. The DFN8 package, used in the TSX922, with a typical size of 2x2 mm and a maximum height of 0.8 mm offers even greater package size reduction.

  • Rail-to-rail input and output
  • Wide supply voltage: 4 V - 16 V
  • Gain bandwidth product: 10 MHz typ at 16 V
  • Low power consumption: 2.8 mA typ per amplifier at 16 V
  • Unity gain stable
  • Low input bias current: 10 pA typ
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 °C to +125 °C
  • Automotive qualification
  • Related products
  • See the TSX5 series for low power features
  • See the TSX6 series for micro power features
  • See the TSX929 series for higher speeds
  • See the TSV9 series for lower voltages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260
    0.0001@16V uA
    5@16V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    3.4@16V mA
    3.1, 17 V
    -40 to 125 °C
    6SOT-23
    6
    Single
    3.05(Max) x 1.75(Max) x 1.3(Max)
    No
    Rail to Rail Input/Output
    Extended Industrial
    SOT-23
    4V to 16V
    General Purpose Amplifier
    10 MHz
    16.2@16V V/us
    113 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.98
    6000+
    $0.975
    12000+
    $0.97
    24000+
    $0.965
    48000+
    $0.96