PDP SEO Portlet

TSX7191AILT

OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX7191AILT
Secondary Manufacturer Part#: TSX7191AILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX7191 single, operational amplifier (op amp) offers high precision functioning with low input offset voltage down to a maximum of 200 µV at 25 °C. In addition, its rail-to-rail input and output functionality allows this product to be used on full range input and output without limitation. This is particularly useful for a low-voltage supply such as 2.7 V that the TSX7191 is able to operate with.Thus, the TSX7191 has the great advantage of offering a large span of supply voltages, ranging from 2.7 V to 16 V. It can be used in multiple applications with a unique reference.Low input bias current performance makes the TSX7191 perfect when used for signal conditioning in sensor interface applications. In addition, low-side and high-side current measurements can be easily made thanks to rail-to-rail functionality. The TSX7191 is a decompensated amplifier and must be used with a gain greater than 10 to ensure stability.High ESD tolerance (4 kV HBM) and a wide temperature range are also good arguments to use the TSX7191 in the automotive market segment.

  • Low input offset voltage: 200 µV max.
  • Rail-to-rail input and output
  • Low current consumption: 850 µA max.
  • Gain bandwidth product: 9 MHz
  • Low supply voltage: 2.7 - 16 V
  • Stable when used with Gain = 10
  • Low input bias current: 50 pA max.
  • High ESD tolerance: 4 kV HBM
  • Extended temp. range: -40 °C to +125 °C
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.00005@16V uA
    0.2@16V mV
    94 dB
    Surface Mount
    1
    1.8@16V mA
    16 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    2.9 x 1.6 x 1.05
    No
    Rail to Rail Input/Output
    Extended Industrial
    SOT-23
    2.7V to 16V
    General Purpose Amplifier
    9 MHz
    2.5@16V V/us
    146 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.68975
    6000+
    $0.68541
    12000+
    $0.67272
    24000+
    $0.66048
    48000+
    $0.64869