PDP SEO Portlet

TSX711AILT

OP Amp Single GP Rail to Rail Input/Output 16V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX711AILT
Secondary Manufacturer Part#: TSX711AILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX711AILT is a low-power precision single Operational Amplifier offers high precision functioning with low input offset voltage down to a maximum of 200µV at 25°C. In addition, their rail-to-rail input and output functionality allow these products to be used on full range input and output without limitation. This is particularly useful for a low-voltage supply such as 2.7V that the TSX71x is able to operate with. Thus, the TSX71x has the great advantage of offering a large span of supply voltages, ranging from 2.7 to 16V. It can be used in multiple applications with unique reference. Low input bias current performance makes the TSX71x perfect when used for signal conditioning in sensor interface applications. In addition, low-side and high-side current measurements can be easily made thanks to rail-to-rail functionality.

  • Unity gain stable
  • 800µA Maximum low current consumption
  • 50pA Maximum low input bias current
  • 2.5µV/°C Input offset voltage drift

Technical Attributes

Find Similar Parts

Description Value
0.00005@16V uA
0.1@16V mV
94 dB
Surface Mount
1
0.9@16V mA
16 V
-40 to 125 °C
5SOT-23
5
Single
2.9 x 1.6 x 1.05
No
Rail to Rail Input/Output
Extended Industrial
SOT-23
2.7V to 16V
General Purpose Amplifier
2.7 MHz
1.4@16V V/us
146 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.53443
6000+
$0.53107
12000+
$0.52124
24000+
$0.51176
48000+
$0.5088