PDP SEO Portlet

TSX631IYLT

OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX631IYLT
Secondary Manufacturer Part#: TSX631IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX63x and TSX63xA series of operational amplifiers offer low voltage operation and rail-to-rail input and output. TSX631 is the single version, TSX632 the dual version and TSX634 the quad version, with pinouts compatible with industry standards.The TSX63x and TSX63xA series offer a 200 kHz gain bandwidth product while consuming 60 µA maximum at 16 V.The devices are housed in the tiniest industrial packages.These features make the TSX63x and TSX63xA family ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease the use in harsh automotive applications.

  • Low power consumption: 60 µA max at 16 V
  • Supply voltage: 3.3 V to 16 V
  • Rail-to-rail input and output
  • Gain bandwidth product: 200 kHz typ
  • Low offset voltage:
  • 500 µV max for “A” version
  • 1 mV max for standard version
  • Low input bias current: 1 pA typ
  • Automotive qualification
  • Benefits
  • Power savings in power-conscious applications
  • Easy interfacing with high impedance sensors
  • Related products
  • See TSX56x or TSX92x series for higher gain bandwidth products (900 kHz or 10 MHz)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260
    0.0001@5V uA
    1.6@5V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    0.06@5V mA
    5 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    2.9 x 1.6 x 1.05
    No
    Rail to Rail Input/Output
    Extended Industrial
    SOT-23
    3.3V to 16V
    General Purpose Amplifier
    0.2 MHz
    0.12@5V V/us
    110 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.51595
    6000+
    $0.5127
    12000+
    $0.50321
    24000+
    $0.49406
    48000+
    $0.48524