PDP SEO Portlet

TSX562AIST

OP Amp Dual GP R-R I/P 16V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX562AIST
Secondary Manufacturer Part#: TSX562AIST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX56x, TSX56xA series of operational amplifiers benefit from STMicroelectronics 16 V CMOS technology to offer state-of-the-art accuracy and performance in the smallest industrial packages. The TSX56x, TSX56xA have pinouts compatible with industrial standards and offer an outstanding speed/power consumption ratio, 900 kHz gain bandwidth product while consuming only 250 µA at 16 V. Such features make the TSX56x, TSX56xA ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease use in harsh automotive applications.

  • Low power consumption: 235 µA typ. at 5 V
  • Supply voltage: 3 V to 16 V
  • Gain bandwidth product: 900 kHz typ.
  • Low offset voltage
  • “A” version: 600 µV max.
  • Standard version: 1 mV max.
  • Low input bias current: 1 pA typ.
  • High tolerance to ESD: 4 kV
  • Wide temperature range: -40 to +125 °C
  • Automotive qualification
  • Tiny packages available
  • SOT23-5
  • DFN8 2 mm x 2 mm, MiniSO8, SO8
  • QFN16 3 mm x 3 mm, TSSOP14
  • Benefits
  • Power savings in power-conscious applications
  • Easy interfacing with high impedance sensors
  • Related products
  • See TSX63x series for reduced power consumption (45 µA, 200 kHz)
  • See TSX92x series for higher gain bandwidth products (10 MHz)
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.0001@5V uA
    0.6@5V mV
    50 dB
    Surface Mount
    2
    0.35@5V mA
    16 V
    -40 to 125 °C
    8Mini-SO
    8
    Single
    3 x 3 x 0.85 mm
    No
    Rail to Rail Input
    MiniSOIC
    3V to 16V
    General Purpose Amplifier
    0.85 MHz
    1.1@5V V/us

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.69177
    8000+
    $0.68742
    16000+
    $0.67469
    32000+
    $0.66242
    64000+
    $0.6576