TSX561AIYLT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSX561AIYLT
Secondary Manufacturer Part#: TSX561AIYLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 0.0001@5V uA | ||
| 0.6@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.35@5V mA | ||
| 16 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.05 | ||
| No | ||
| Automotive | ||
| SOT-23 | ||
| 3V to 16V | ||
| General Purpose Amplifier | ||
| 0.85 MHz | ||
| 1.1@5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |