TSX393IYDT
Micropower Comparator Dual CMOS 2.7V to 16V 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 11@16V uA | ||
| 1.71, 3.6 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Automotive | ||
| SOIC | ||
| 2.7V to 16V, ± 1.35V to ± 8V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |