PDP SEO Portlet

TSX3704IDT

Micropower Comparator Quad CMOS 2.7V to 16V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX3704IDT
Secondary Manufacturer Part#: TSX3704IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Micropower Comparator
Surface Mount
4
11@16V uA
2.7, 16 V
-40 to 125 °C
Push-Pull
14SOIC
14
Single
8.75 x 4 x 1.65 mm
No
Automotive
SOIC
2.7V to 16V, ± 1.35V to ± 8V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.0976
5000+
$1.092
10000+
$1.0864
20000+
$1.0808
40000+
$1.0752