PDP SEO Portlet

TSX3702IST

Comparator Dual ±8V/16V 8-Pin Mini-SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX3702IST
Secondary Manufacturer Part#: TSX3702IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX3702 is a micropower CMOS dual voltage comparator which exhibits a very low current consumption of 5 µA typical per comparator. This device was designed as the improvement of the TS3702: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3702 is fully specified over a wide temperature range and is proposed in automotive grade for the SO8 package. It is fully compatible with the TS3702 CMOS comparator and is available with similar packages. New tiny packages (MiniSO8 and DFN8 2x2 mm) are also proposed for the TSX3702 thus allowing even more integration on applications.

  • Low supply current: 5 µA typ. per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Input common-mode voltage range includes ground
  • Push-pull output
  • High input impedance: 1012 O typ
  • Fast response time: 2.7 µs typ. for 5 mV overdrive
  • ESD tolerance: 4 kV HBM, 200 V MM
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    Voltage Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    2
    0.026@16V mA
    ±1.35|2.7 V
    -40 to 125 °C
    Push-Pull
    8Mini-SO
    8
    Single|Dual
    3 x 3 x 0.85
    No
    Extended Industrial
    MiniSOIC
    2.7V to 16V, ± 1.35V to ± 8V
    CMOS
    2.4

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.49457
    8000+
    $0.46784
    16000+
    $0.4606
    24000+
    $0.45825
    32000+
    $0.4559