PDP SEO Portlet

TSX3702IPT

Comparator Dual 16V ±8V 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSX3702IPT
Secondary Manufacturer Part#: TSX3702IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSX3702 is a micropower CMOS dual voltage comparator which exhibits a very low current consumption of 5 µA typical per comparator. This device was designed as the improvement of the TS3702: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3702 is fully specified over a wide temperature range and is proposed in automotive grade for the SO8 package. It is fully compatible with the TS3702 CMOS comparator and is available with similar packages. New tiny packages (MiniSO8 and DFN8 2x2 mm) are also proposed for the TSX3702 thus allowing even more integration on applications.

  • Low supply current: 5 µA typ. per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ.
  • Input common-mode voltage range includes ground
  • Push-pull output
  • High input impedance: 1012 O typ
  • Fast response time: 2.7 µs typ. for 5 mV overdrive
  • ESD tolerance: 4 kV HBM, 200 V MM
  • Technical Attributes

    Find Similar Parts

    Description Value
    Voltage Comparator
    Surface Mount
    2
    0.013@16V mA
    ±1.35|2.7 V
    -40 to 125 °C
    Push-Pull
    8TSSOP
    8
    Single|Dual
    3 x 4.4 x 1
    No
    Extended Industrial
    TSSOP
    2.7V to 16V, ± 1.35V to ± 8V
    CMOS
    2.4

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.48633
    8000+
    $0.48327
    16000+
    $0.47432
    32000+
    $0.4657
    64000+
    $0.4608