TSV994AIDT
OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV994AIDT
Secondary Manufacturer Part#: TSV994AIDT
- RoHS 10 Compliant
- Tariff Charges
TSV994AIDT is a dual and quad operational amplifier. It offers low voltage operation and rail-to-rail input and output. This operational amplifier feature an excellent speed and power consumption ratio. It offers a 20MHz gain-bandwidth. This amplifier also feature an ultra-low input bias current. This characteristics make the operational amplifier ideal for applications such as portable devices, signal conditioning and active filtering, medical instrumentation automotive applications, sensor interfaces, battery-powered applications etc.
- Low input offset voltage is 1.5mV max. (A grade)
- Low power consumption is 820µA typ
- High output current is 35mA
- Supply voltage range is 2.5V to 5.5V
- Low input bias current is 1pA typ
- ESD internal protection is = 5kV
- Case style is SO14
- Operating temperature range is -40°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| 62 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 14SOIC | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOIC | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 20 MHz | ||
| 10@5V V/us | ||
| 91 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |