PDP SEO Portlet

TSV992AIDT

Operational Amplifier, Dual, 2 Channels, 20 MHz, 10 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV992AIDT
Secondary Manufacturer Part#: TSV992AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV992AIDT is a dual Operational Amplifier with rail-to-rail input and output. It offers low voltage operation. This device features an excellent speed/power consumption ratio, offering a 20MHz gain-bandwidth, stable for gains above 4 (100pF capacitive load), while consuming only 1.1mA maximum at 5V. These characteristics make the TSV99x family ideal for sensor interfaces and battery-supplied applications.

  • Ultralow input bias current
  • 1.5mV Maximum low input offset voltage
  • 820µA Typical low power consumption
  • 35mA High output current
  • 1pA Typical low input bias current
  • =5kV ESD Internal protection
  • 2µV/°C Input offset voltage drift

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@5V uA
1.5@5V mV
62 dB
Surface Mount
MSL 1 - Unlimited
2
5.5 V
-40 to 125 °C
8SO N
8
Single
5 x 4 x 1.65
No
Rail to Rail Input/Output
SOIC N
2.5V to 5.5V
General Purpose Amplifier
20 MHz
10@5V V/us
91 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51848
5000+
$0.51522
10000+
$0.50568
20000+
$0.49648
40000+
$0.48762