PDP SEO Portlet

TSV991IYLT

Operational Amplifier, RRIO, 1 Channels, 20 MHz, 10 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV991IYLT
Secondary Manufacturer Part#: TSV991IYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics make the TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain = 4 or = -3
  • Low power consumption: 820 µA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection = 5 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold over Nickel Palladium
    260
    0.00001@5V uA
    Surface Mount
    MSL 1 - Unlimited
    1
    1.1@5V mA
    5.5 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    2.9 x 1.6 x 1.05
    No
    Rail to Rail Input/Output
    Extended Industrial
    SOT-23
    2.5V to 5.5V
    General Purpose Amplifier
    20 MHz
    10@5V V/us
    91 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.49481
    6000+
    $0.4917
    12000+
    $0.48259
    24000+
    $0.47382
    48000+
    $0.4704