TSV991ILT
Operational Amplifier, 1 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV991ILT
Secondary Manufacturer Part#: TSV991ILT
- RoHS 10 Compliant
- Tariff Charges
TSV991ILT is a TSV99x family of single operational amplifier that offers low voltage operation and rail-to-rail input and output. The TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. Typic
- Supply voltage range from 2.5 to 5.5V
- 20MHz wide bandwidth
- 10V/µs slew rate
- 1pA current input bias
- 2µV/°C input offset voltage drift
- 820µA low power consumption and 35mA high output current
- Rail-to-r
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.00001@5V uA | ||
| 62 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 2.9 x 1.6 x 1.05 mm | ||
| TSV99x Series | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| SOT-23 | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 20 MHz | ||
| 10@5V V/us | ||
| 91 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |