PDP SEO Portlet

TSV991AIQ2T

OP Amp Single GP R-R I/O 5.5V 8-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV991AIQ2T
Secondary Manufacturer Part#: TSV991AIQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV99x and TSV99xA family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics make the TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Low input offset voltage: 1.5 mV max (A grade)
  • Rail-to-rail input and output
  • Wide bandwidth 20 MHz
  • Stable for gain = 4 or = -3
  • Low power consumption: 820 µA typ
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • ESD internal protection = 5 kV
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    62 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    1.1@5V mA
    3, 5.5 V
    -40 to 125 °C
    8DFN
    8
    Single
    2 x 2 x 0.55(Max)
    No
    Rail to Rail Input/Output
    Extended Industrial
    DFN
    2.5V to 5.5V
    General Purpose Amplifier
    20 MHz
    10@5V V/us
    91 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.4238
    6000+
    $0.42113
    12000+
    $0.41333
    24000+
    $0.40582
    48000+
    $0.39857