PDP SEO Portlet

TSV991AIQ1T

OP Amp Single GP Rail to Rail I/O 5.5V 6-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV991AIQ1T
Secondary Manufacturer Part#: TSV991AIQ1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV991A family of single, dual, and quad operational amplifiers offers low voltage operation and rail-to-rail input and output. These devices feature an excellent speed/power consumption ratio, offering a 20 MHz gainbandwidth, stable for gains above 4 (100 pF capacitive load), while consuming only 1.1 mA maximum at 5 V. They also feature an ultra-low input bias current. These characteristics make the TSV99x family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics make the TSV99x, TSV99xA family ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

Low input offset voltage: 1.5 mV max (A grade) Rail-to-rail input and output Wide bandwidth 20 MHz Stable for gain = 4 or = -3 Low power consumption: 820 µA typ High output current: 35 mA Operating from 2.5 V to 5.5 V Low input bias current, 1 pA typ ESD internal protection = 5 kV

Technical Attributes

Find Similar Parts

Description Value
0.00001@5V uA
1.5@5V mV
62 dB
Surface Mount
MSL 1 - Unlimited
1
1.1@5V mA
5.5 V
-40 to 125 °C
6DFN
6
Single
1.3 x 1.6 x 0.53
No
Rail to Rail Input/Output
Extended Industrial
DFN
2.5V to 5.5V
General Purpose Amplifier
20 MHz
10 V/us
91 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38139
6000+
$0.37899
12000+
$0.37198
24000+
$0.36521
48000+
$0.35894