TSV912AIYST
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV912AIYST
Secondary Manufacturer Part#: 13T9619
- RoHS 10 Compliant
- Tariff Charges
The TSV91x operational amplifiers offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio, providing an 8 MHz gain-bandwidth product while consuming only 1.1 mA maximum at 5 V. The op-amps are unity gain stable and feature an ultra-low input bias current.The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
- Automotive grade AEC-Q100 qualified
- Low power consumption of 820µA typically
- Unity gain stability
- High output current of 35mA
- Low input bias current of 1pA typically
- Low input offset voltage of 1.5mV maximum
- ESD internal protection = 5KV
- Latch-up immunity
- Excellent speed/power consumption ratio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| 1.5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2.2@5V mA | ||
| 15.5 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Automotive | ||
| MSOP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 8 MHz | ||
| 4.5@5V V/us | ||
| 91 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |