PDP SEO Portlet

TSV912AIYDT

Operational Amplifier ICs (S&D,non std. MPP)

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV912AIYDT
Secondary Manufacturer Part#: TSV912AIYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.01@5V uA
1.5@5V mV
62 dB
Surface Mount
MSL 1 - Unlimited
1
1.1@5V mA
5.5, 2.5 V
-40 to 125 °C
8SOIC
T/R
Single
0
Automotive
2.5V to 5.5V
General Purpose Amplifier
8 MHz
4.5 V/us
91 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.59848
5000+
$0.59472
10000+
$0.5837
20000+
$0.57309
40000+
$0.56286