PDP SEO Portlet

TSV912AIDT

Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV912AIDT
Secondary Manufacturer Part#: TSV912AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV912AIDT is a dual rail-to-rail input/output 8MHz operational amplifier (op-amp). The op-amp is unity gain stable and features an ultra-low input bias current. This device is ideal for sensor interfaces, battery-supplied and portable applications, as we

  • Operating from 2.5V to 5.5V
  • 4.5V/µs slew rate and 21nV/vHz equivalent input noise voltage at f = 10KHz, top = 25°C
  • 8MHz bandwidth and 8dB gain margin at RL = 2Kohm, CL = 100pF, Top = 25°C
  • Unity gain stability
  • 5µV/°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@5V uA
1.5@5V mV
Surface Mount
MSL 1 - Unlimited
2
2.2@5V mA
12 V
-40 to 125 °C
8SO N
8
Single
5 x 4 x 1.65 mm
No
Rail to Rail Input/Output
SOIC N
2.5V to 5.5V
General Purpose Amplifier
8 MHz
4.5@5V V/us
91 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.45152
5000+
$0.44868
10000+
$0.44037
20000+
$0.43236
40000+
$0.4272