PDP SEO Portlet

TSV911AIYLT

Operational Amplifier, Single, 1 Channels, 8 MHz, 4.5 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV911AIYLT
Secondary Manufacturer Part#: TSV911AIYLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV91x operational amplifiers offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio, providing an 8 MHz gain-bandwidth product while consuming only 1.1 mA maximum at 5 V. The op-amps are unity gain stable and feature an ultra-low input bias current.The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption: 820 µA typ
  • Unity gain stability
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • Low input offset voltage: 1.5 mV max (A grade)
  • ESD internal protection = 5 kV
  • Latch-up immunity
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00001@5V uA
    4.5@5V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    1.1@5V mA
    10, 2 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    2.9 x 1.6 x 1.05 mm
    No
    Rail to Rail Input/Output
    Automotive
    SOT-23
    2.5V to 5.5V
    General Purpose Amplifier
    8 MHz
    4.5@5V V/us
    91 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.40127
    6000+
    $0.39874
    12000+
    $0.39136
    24000+
    $0.38424
    48000+
    $0.37738