PDP SEO Portlet

TSV911AIYDT

OP Amp Single GP R-R I/O 5.5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV911AIYDT
Secondary Manufacturer Part#: TSV911AIYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV91x operational amplifiers offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio, providing an 8 MHz gain-bandwidth product while consuming only 1.1 mA maximum at 5 V. The op-amps are unity gain stable and feature an ultra-low input bias current.The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Wide bandwidth
  • Low power consumption: 820 µA typ
  • Unity gain stability
  • High output current: 35 mA
  • Operating from 2.5 V to 5.5 V
  • Low input bias current, 1 pA typ
  • Low input offset voltage: 1.5 mV max (A grade)
  • ESD internal protection = 5 kV
  • Latch-up immunity
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00001@5V uA
    4.5@5V mV
    62 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    1.1@5V mA
    5.5 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    Automotive
    SOIC N
    2.5V to 5.5V
    General Purpose Amplifier
    8 MHz
    4.5@5V V/us
    91 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.52586
    5000+
    $0.49743
    10000+
    $0.48434
    20000+
    $0.47192
    40000+
    $0.46012