TSV911AILT
Operational Amplifier, 1 Channel, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV911AILT
Secondary Manufacturer Part#: TSV911AILT
- RoHS 10 Compliant
- Tariff Charges
TSV911AILT is a single rail-to-rail input/output 8MHz operational amplifier (op-amp). The op-amp is unity gain stable and features an ultra-low input bias current. This device is ideal for sensor interfaces, battery-supplied and portable applications, as
- Operating from 2.5V to 5.5V
- 4.5V/µs slew rate and 21nV/vHz equivalent input noise voltage at f = 10kHz, top = 25°C
- 8MHz bandwidth and 8dB gain margin at RL = 2Kohm, CL = 100pF, Top = 25°C
- Unity gain stability
- 5µV/°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.00001@5V uA | ||
| 4.5@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.1@5V mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOT-23 | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 8 MHz | ||
| 4.5@5V V/us | ||
| 91 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |