TSV854IYPT
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV854IYPT
Secondary Manufacturer Part#: TSV854IYPT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.06@5V uA | ||
| 0.4@5V mV | ||
| 72 dB | ||
| Surface Mount | ||
| 4 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| Automotive | ||
| TSSOP | ||
| 2.3V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.7@5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |