PDP SEO Portlet

TSV852IYDT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV852IYDT
Secondary Manufacturer Part#: TSV852IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.06@5V uA
0.4@5V mV
72 dB
Surface Mount
2
5.5 V
-40 to 125 °C
8SO
8
Single
5 x 4 x 1.65 mm
No
Rail to Rail Output
Automotive
SOIC
2.3V to 5.5V
General Purpose Amplifier
1.3 MHz
0.7@5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96