PDP SEO Portlet

TSV852AIYDT

OP Amp Dual GP R-R O/P 5.5V 8-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV852AIYDT
Secondary Manufacturer Part#: TSV852AIYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV85x, TSV85xA series of single, dual, and quad operational amplifiers offer low voltage operation with a rail-to-rail output swing. The TSV85x, TSV85xA series outperforms the industry standard LMV321, proposing lower supply voltage capability, enhanced input offset voltage, and smaller packages.The devices are offered with either industry standard pinouts or with a power-saving shutdown feature that reduces the supply current to a maximum of 50 nA at 25 °C.The wide temperature range, high ESD tolerance, and automotive grade qualification ease the use in harsh automotive applications.

  • Low power consumption: 180 µA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25 °C
  • Tiny packages
  • Extended temperature range: -40 °C to 125 °C
  • Low supply voltage: 2.3 V - 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Automotive qualification
  • Benefits
  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature ranges
  • Related products
  • See LMV82x series for higher gain bandwidth product (5.5 MHz)
  • Technical Attributes

    Find Similar Parts

    Description Value
    0.06@5V uA
    0.8@5V mV
    Surface Mount
    2
    5.25, 4.75, 5 V
    -40 to 125 °C
    8SO
    8
    Single Supply
    5 x 4 x 1.65 mm
    No
    Rail - Rail Output (RRO)
    Automotive
    SOIC
    General Purpose Amplifier
    1.3 MHz
    0.7@5V V/us
    110 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.84293
    5000+
    $0.83867
    10000+
    $0.83441
    20000+
    $0.83015
    40000+
    $0.8259