PDP SEO Portlet

TSV774IYPT

HE AMPLIFIERS

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV774IYPT
Secondary Manufacturer Part#: TSV774IYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV774IYPT is a quad-channel, 20MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 10.5V/µs make the device ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200

  • Accuracy of measurement virtually unaffected by noise or input bias current
  • Signal conditioning for high frequencies, rail-to-rail input and output
  • 4kV HBM ESD tolerance, wide supply voltage range from 2.0V to 5.5V
  • Gain ban

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.97392
5000+
$0.9678
10000+
$0.94988
20000+
$0.93261
40000+
$0.91595