PDP SEO Portlet

TSV774IPT

Operational Amplifier, 4-Channels, 20 MHz, 13 V/us, 2 V to 5.5 V, 14 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV774IPT
Secondary Manufacturer Part#: TSV774IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV774IPT is a quad 20MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 10.5V/µs make the device ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It can operate from a 2V to 5.5V single supply and is fully characterized for an output capacitor of 47pF, therefore allowing easy usage as A/D converter input buffer. It is used in applications such as high bandwidth low-side and high-side current sensing, photodiode amplifiers, A/D converters input buffers, power management in solar-powered systems, automotive high bandwidth signal conditioning, and active filters.

  • Input offset voltage is ±200µV maximum at (T = 25°C)
  • Input bias current is 2pA maximum at (T = 25°C)
  • Input noise voltage is 7nV/vHz typical (f = 10KHz)
  • Slew rate is 13V/µs typical at (AV = 1V/V, 10% to 90%)
  • 4KV HBM ESD tolerance
  • Accuracy of measurement virtually unaffected by noise or input bias current
  • Signal conditioning for high frequencies
  • Wide supply voltage range from 2V to 5.5V
  • Common-mode rejection ratio is 120dB typical at (VCC- -0.1V = Vicm = VCC+ -1.8V, T = 25°C)
  • Operating temperature range from -40°C to 125°C, TSSOP14 package

Technical Attributes

Find Similar Parts

Description Value
General Purpose
20 MHz
TSSOP
Surface Mount
1 pA
200 uV
4
14
125 °C
-40 °C
Single Supply
Rail - Rail Input / Output (RRIO)
13 V/us
2V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.81152
5000+
$0.80642
10000+
$0.79148
20000+
$0.77709
40000+
$0.76321