PDP SEO Portlet

TSV772IQ2T

Operational Amplifier Dual 13V/us 2V to 5.5V 8-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV772IQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV772IQ2T is a dual 20MHz-bandwidth, low offset, low-rail unity gain-stable amplifier. The rail-to-rail input stage makes the device ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It operates from a 2V to 5.5V single supply and are fully characterized for an output capacitor of 47pF, therefore allowing easy usage as A/D converters input buffer. It is used in applications such as high bandwidth low-side and high-side current sensing, photodiode amplifiers, A/D converters input buffers, power management in solar powered systems, automotive high bandwidth signal conditioning, active filters.

Technical Attributes

Find Similar Parts

Description Value
General Purpose
20 MHz
DFN-EP
Surface Mount
1 pA
200 µV
2 Channels
8 Pins
125 °C
-40 °C
null
null
null
Rail - Rail Input / Output (RRIO)
13 kV/µs
5.5 MV
2 MV
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.61937
3000+
$0.61937
6000+
$0.61547
12000+
$0.60407
24000+
$0.59309
48000+
$0.5825
SubTotal:
$1,858.11