PDP SEO Portlet

TSV7722IYDT

OP Amp Dual 11V/us 1.8V to 5.5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV7722IYDT
Secondary Manufacturer Part#: TSV7722IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.002@5V nA
0.25@5V mV
76 dB
Surface Mount
1
2
3.4@5V mA
1.8 to 5.5 V
-40 to 125 °C
8SOIC
8
Single
4.9 x 3.9 x 1.5 mm
No
Automotive
SOIC
1.8V to 5.5V
22 MHz
11@5V V/us
130 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47532
5000+
$0.47233
10000+
$0.46358
20000+
$0.45515
40000+
$0.44702