PDP SEO Portlet

TSV7722IDT

OP Amp Dual 11V/us 1.8V to 5.5V 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV7722IDT
Secondary Manufacturer Part#: 82AJ0764
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
0.002@5V nA
0.25@5V mV
76 dB
Surface Mount
1
2
3.4@5V mA
1.8 to 5.5 V
-40 to 125 °C
8SOIC
8
Single
4.9 x 3.9 x 1.5 mm
No
Extended Industrial
SOIC
1.8V to 5.5V
22 MHz
11@5V V/us
130 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.11
10+
$0.843
25+
$0.777
50+
$0.741
100+
$0.705
250+
$0.67
500+
$0.649