TSV714IQ4T
OP Amp Quad GP R-R I/O 5.5V 16-Pin VFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Violower than 200 µV at 25 °C).These devices benefit from STMicroelectronics 5 V CMOS technology and offer an excellent speed/power consumption ratio (150 kHz typical gain bandwidth) while consuming less than 14 µA at 5 V. The TSV71x series also feature an ultra-low input bias current.The single version (TSV711), the dual version (TSV712), and the quad version (TSV714) are housed in the smallest industrial packages.These characteristics make the TSV71x family ideal for sensor interfaces, battery-powered and portable applications, and active filtering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| 0.2@5V mV | ||
| 74 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.014@5V mA | ||
| 2.5, 4.5 V | ||
| -40 to 125 °C | ||
| 16VFQFPN | ||
| 16 | ||
| Single | ||
| 3 x 3 x 0.9 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| VFQFPN | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.15 MHz | ||
| 0.06@5V V/us | ||
| 95(Min) dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |