TSV714IPT
Operational Amplifier, 4 Channels, 150 kHz, 0.06 V/µs, 1.5V to 5.5V, TSSOP, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV714IPT
Secondary Manufacturer Part#: TSV714IPT
- RoHS 10 Compliant
- Tariff Charges
The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Vio lower than 200µV at 25°C). These devices benefit from STMicroelectronics 5V CMOS technology and offer an excellent speed/power consumption ratio (150kHz typical gain bandwidth) while consuming less than 14µA at 5V. The TSV71x series also feature an ultra-low input bias current. TSV711 - single version; TSV712 - dual version; TSV714 - quad version
- Low offset voltage: 200µV max
- Low power consumption: 10µA at 5V
- Low supply voltage: 1.5V to 5.5V
- Gain bandwidth product: 150kHz typ
- Low input bias current: 1pA typ
- Rail-to-rail input and output
- EMI hardened operational amplifiers
- High tolerance to ESD: 4kV HBM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| 0.2@5V mV | ||
| 74 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.014@5V mA | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| TSSOP | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.15 MHz | ||
| 0.06@5V V/us | ||
| 95(Min) dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |