PDP SEO Portlet

TSV711ICT

Op Amp Single GP 5.5V 5-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV711ICT
Secondary Manufacturer Part#: TSV711ICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV71x series of single, dual, and quad operational amplifiers offer low-voltage operation, rail-to-rail input and output, and excellent accuracy (Violower than 200 µV at 25 °C).These devices benefit from STMicroelectronics 5 V CMOS technology and offer an excellent speed/power consumption ratio (150 kHz typical gain bandwidth) while consuming less than 14 µA at 5 V. The TSV71x series also feature an ultra-low input bias current.The single version (TSV711), the dual version (TSV712), and the quad version (TSV714) are housed in the smallest industrial packages.These characteristics make the TSV71x family ideal for sensor interfaces, battery-powered and portable applications, and active filtering.

  • Low offset voltage: 200 µV max.
  • Low power consumption: 10 µA at 5 V
  • Low supply voltage: 1.5 V to 5.5 V
  • Gain bandwidth product: 150 kHz typ.
  • Low input bias current: 1 pA typ.
  • Rail-to-rail input and output
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125 °C
  • Benefits
  • Higher accuracy without calibration
  • Energy saving
  • Guaranteed operation on low-voltage battery
  • Related products
  • See the TSV73 series (900 kHz for 60 µA) for higher gain bandwidth products
  • Technical Attributes

    Find Similar Parts

    Description Value
    260
    0.0001@5V uA
    0.2@5V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    0.014@5V mA
    5.5 V
    -40 to 125 °C
    5SC-70
    5
    Single
    2 x 1.25 x 0.9
    No
    Rail to Rail Input/Output
    Extended Industrial
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    0.15 MHz
    0.06@5V V/us
    95 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.39013
    6000+
    $0.38767
    12000+
    $0.38049
    24000+
    $0.37358
    48000+
    $0.3672