PDP SEO Portlet

TSV633IST

Operational Amplifier, 2-Channels, 880 kHz, 340 mV/us, 1.5 V to 5.5 V, 10 Pins, MiniSOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV633IST
Secondary Manufacturer Part#: TSV633IST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV63x and TSV63xA series of dual and quad operational amplifiers offers low voltage operation and rail-to-rail input and output.This family features an excellent speed/power consumption ratio, offering an 880 kHz gain-bandwidth product while consumin

  • Rail-to-rail input and output
  • Low power consumption: 60 µA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stable on 100 pF capacitor
  • Low power shutdown mode

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    1@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    3, 17 V
    -40 to 125 °C
    125 °C
    -40 °C
    10MSOP
    10
    Single
    3 x 3 x 0.85 mm
    No
    Rail to Rail Input/Output
    Extended
    MSOP
    1.5V to 5.5V
    General Purpose Amplifier
    0.88 MHz
    0.34@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.56139
    8000+
    $0.55786
    16000+
    $0.54753
    32000+
    $0.53758
    64000+
    $0.52798