TSV632IDT
OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV632IDT
Secondary Manufacturer Part#: TSV632IDT
- RoHS 10 Compliant
- Tariff Charges
The TSV63x and TSV63xA series of dual and quad operational amplifiers offers low voltage operation and rail-to-rail input and output.This family features an excellent speed/power consumption ratio, offering an 880 kHz gain-bandwidth product while consuming only 60 µA at 5 V supply voltage. The devices also feature an ultralow input bias current and TSV633 and TSV635 have a shutdown mode.These features make the TSV63x and TSV63xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| Surface Mount | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SO N | ||
| 8 | ||
| Single | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| SOIC N | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.88 MHz | ||
| 0.34@5V V/us | ||
| 98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |