PDP SEO Portlet

TSV631AILT

Operational Amplifier, 1 Channels, 880 kHz, 0.34 V/us, 1.5 V to 5.5 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV631AILT
Secondary Manufacturer Part#: TSV631AILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TSV631AILT is a single CMOS operational amplifier offering low voltage, low power operation, and rail-to-rail input and output. This device has a very low input bias current and a low offset voltage making them ideal for applications that require precisio

  • 0.5mV max low offset voltage
  • Low power consumption of 60µA typ at 5V and high output current of 63mA at VCC = 5V
  • Unity gain stability
  • Low power shutdown mode of 5nA typ
  • 1pA typ low input bias current
  • 2µV/°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.00001@5V uA
Surface Mount
MSL 1 - Unlimited
1
5.5 V
-40 to 125 °C
5SOT-23
5
Single
2.9 x 1.6 x 1.05 mm
No
Rail to Rail Input/Output
Industrial
SOT-23
1.5V to 5.5V
General Purpose Amplifier
0.88 MHz
0.34@5V V/us
98 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.54418
6000+
$0.54076
12000+
$0.53074
24000+
$0.52109
48000+
$0.51179