PDP SEO Portlet

TSV630ICT

OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV630ICT
Secondary Manufacturer Part#: TSV630ICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV630 and TSV631 devices are single operational amplifiers offering low voltage, lowpower operation, and rail-to-rail input and output.These devices have a very low input bias current and a low offset voltage making them idealfor applications that require precision. They can operate at power supplies ranging from 1.5 Vto 5.5 V, and are therefore very suitable for battery-powered devices, extending batterylife.These op-amps feature an excellent speed/power consumption ratio, offering an 880 kHz gainbandwidth while consuming only 60 µA at a 5 V supply voltage. They are unity gain stable forcapacitive loads up to 100 pF.The devices are internally adjusted to provide very narrow dispersion of AC and DCparameters. The TSV630 provides a shutdown function. All devices are offered in micropackagesand are guaranteed for industrial temperature ranges from -40° C to +125° C.These features combined make the TSV630 and TSV631 ideal for sensor interfaces,battery-supplied and portable applications, as well as active filtering.

  • Low offset voltage: 500 µV max (A version)
  • Low power consumption: 60 µA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 880 kHz typ
  • Unity gain stability
  • Low power shutdown mode: 5 nA typ
  • High output current: 63 mA at VCC = 5 V
  • Low input bias current: 1 pA typ
  • Rail-to-rail input and output
  • Extended temperature range: -40 °C to 125 °C
  • Automotive qualification
  • Related products
  • See the TSV521 series for higher merit factor (1.15 MHzfor 45 µA)
  • See the TSV611 (120 kHz for 9 µA) or the TSV621(420 kHz for 29 µA) for more power savings
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    5.5 V
    -40 to 125 °C
    6SC-70
    6
    Single
    2.2 x 1.35 x 1 mm
    No
    Rail to Rail Input/Output
    Industrial
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    0.88 MHz
    0.34@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.48139
    6000+
    $0.47836
    12000+
    $0.46951
    24000+
    $0.46097
    48000+
    $0.456