TSV6294IPT
OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The TSV6292, TSV6293, TSV6294 and TSV6295 dual and quad operational amplifiers offer a high bandwidth of 1.3 MHz while consuming only 29 µA. They must be used in a gain configuration (equal or above +4 or -3).The TSV629x series features low voltage, low power operation and rail-to-rail input and output.The devices also offer an ultra-low input bias current and low input offset voltage.The TSV6293 (dual) and TSV6295 (quad) have two shutdown pins for reduced power consumption.These features make the TSV629x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.00001@5V uA | ||
| 4@5V mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 0.144@5V mA | ||
| 4.3, 1.4, 3 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| TSSOP | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.3 MHz | ||
| 0.5@5V V/us | ||
| 98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |