PDP SEO Portlet

TSV6294AIPT

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6294AIPT
Secondary Manufacturer Part#: TSV6294AIPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV6292, TSV6293, TSV6294 and TSV6295 dual and quad operational amplifiers offer a high bandwidth of 1.3 MHz while consuming only 29 µA. They must be used in a gain configuration (equal or above +4 or -3).The TSV629x series features low voltage, low power operation and rail-to-rail input and output.The devices also offer an ultra-low input bias current and low input offset voltage.The TSV6293 (dual) and TSV6295 (quad) have two shutdown pins for reduced power consumption.These features make the TSV629x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 29 µA typ, 36 µA max
  • Low supply voltage: 1.5 5.5 V
  • High gain bandwidth product: 1.3 MHz typ
  • Stable when used in gain configuration
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Micropackages: MiniSO-8, SOT23-8, MiniSO-10, TSSOP14, TSSOP16
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125° C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00001@5V uA
    0.8@5V mV
    Surface Mount
    MSL 3 - 168 hours
    4
    0.144@5V mA
    5.5, 2.7 V
    -40 to 125 °C
    14TSSOP
    14
    Single
    5 x 4.4 x 1 mm
    No
    Rail to Rail Input/Output
    Extended
    TSSOP
    1.5V to 5.5V
    General Purpose Amplifier
    1.3 MHz
    0.5@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.83835
    5000+
    $0.83308
    10000+
    $0.81765
    20000+
    $0.80279
    40000+
    $0.78845