PDP SEO Portlet

TSV6293AIST

OP Amp Dual GP R-R I/O 5.5V 10-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6293AIST
Secondary Manufacturer Part#: TSV6293AIST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV6292, TSV6293, TSV6294 and TSV6295 dual and quad operational amplifiers offer a high bandwidth of 1.3 MHz while consuming only 29 µA. They must be used in a gain configuration (equal or above +4 or -3).The TSV629x series features low voltage, low power operation and rail-to-rail input and output.The devices also offer an ultra-low input bias current and low input offset voltage.The TSV6293 (dual) and TSV6295 (quad) have two shutdown pins for reduced power consumption.These features make the TSV629x family ideal for sensor interfaces, battery supplied and portable applications, as well as active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 29 µA typ, 36 µA max
  • Low supply voltage: 1.5 5.5 V
  • High gain bandwidth product: 1.3 MHz typ
  • Stable when used in gain configuration
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • Micropackages: MiniSO-8, SOT23-8, MiniSO-10, TSSOP14, TSSOP16
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 to +125° C
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    1@5V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    0.072@5V mA
    5.5 V
    -40 to 125 °C
    10MSOP
    10
    Single
    3 x 3 x 0.86 mm
    No
    Rail to Rail Input/Output
    Extended
    MSOP
    1.5V to 5.5V
    General Purpose Amplifier
    1.3 MHz
    0.5@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.72823
    8000+
    $0.72365
    16000+
    $0.71025
    32000+
    $0.702
    64000+
    $0.6984