PDP SEO Portlet

TSV6291AICT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6291AICT
Secondary Manufacturer Part#: TSV6291AICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00001@5V uA
0.8@5V mV
Surface Mount
MSL 1 - Unlimited
1
0.036@5V mA
5.5 V
-40 to 125 °C
5SC-70
5
Single
2 x 1.25 x 0.9 mm
No
Rail to Rail Input/Output
Extended
SC-70
1.5V to 5.5V
General Purpose Amplifier
1.3 MHz
0.5@5V V/us
98 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.40418
6000+
$0.40164
12000+
$0.3942
24000+
$0.38703
48000+
$0.38012