PDP SEO Portlet

TSV6290ICT

OP Amp Single GP R-R I/O 5.5V 6-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV6290ICT
Secondary Manufacturer Part#: TSV6290ICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV6290 and the TSV6291 are single operational amplifiers with a high bandwidth while consuming only 29 µA. They must be used in a gain configuration (G <-3, G>+4).With a very low input bias current and low offset voltage (800 µV maximum for the A version), the TSV629x family of devices is ideal for applications requiring precision. The devices can operate at a power supply ranging from 1.5 to 5.5 V, and therefore suit battery-powered devices, extending battery life.The TSV6290 comes with a shutdown function.The TSV6290 and TSV6291 present a high tolerance to ESD, sustaining 4 kV for the human body model.Additionally, the TSV6290 and TSV6291 are offered in SC70-5/6 and SOT23-5/6 micropackages, with extended temperature ranges from -40° C to +125° C.All these features make the TSV629x ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Low supply voltage: 1.5 V 5.5 V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 µV max (A version)
  • Low power consumption: 29 µA typical
  • Gain bandwidth product: 1.3 MHz typical
  • Stable when used in gain configuration
  • Micropackages: SC70-5/6, SOT23-5/6
  • Low input bias current: 1 pA typical
  • Extended temperature range: -40 to +125°C
  • 4 kV human body model
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    4@5V mV
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.036@5V mA
    5.5 V
    -40 to 125 °C
    6SC-70
    6
    Single
    2.2 x 1.35 x 1 mm
    No
    Rail to Rail Input/Output
    Extended
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    1.3 MHz
    0.5@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.40517
    6000+
    $0.39758
    12000+
    $0.39152
    24000+
    $0.38544
    48000+
    $0.37938