TSV622IST
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TSV622IST
Secondary Manufacturer Part#: TSV622IST
- RoHS 10 Compliant
- Tariff Charges
The TSV622IST is an EMI hardened dual CMOS Operational Amplifier with rail-to-rail input/output. The TSV62x series features an excellent speed/power consumption ratio, ultra-low input bias current and low input offset voltage, offering a 420kHz gain bandwidth product while consuming only 29µA at 5V supply voltage. This op-amp is unity gain stable for capacitive loads up to 100pF.
- 5nA Typical low power shutdown mode
- 1pA Typical low input bias current
- 2µV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00001@5V uA | ||
| 0.8@5V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.072@5V mA | ||
| 5.5, 2.7 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended | ||
| MSOP | ||
| 1.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.42 MHz | ||
| 0.19@5V V/us | ||
| 98 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |