PDP SEO Portlet

TSV622AIDT

OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV622AIDT
Secondary Manufacturer Part#: TSV622AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV622, TSV622A, TSV623, TSV623A, TSV624, TSV624A, TSV625, and TSV625A dual and quad operational amplifiers offer low voltage, low power operation, and rail-to-rail input and output.The TSV62x/TSV62xA series feature an excellent speed/power consumption ratio, offering a 420 kHz gain bandwidth product while consuming only 29 µA at 5 V supply voltage.These op-amps are unity gain stable for capacitive loads up to 100 pF. They also feature an ultra-low input bias current and low input offset voltage. TSV623 (dual) and TSV625 (quad) have two shutdown pins to reduce power consumption.These features make the TSV62x/TSV62xA family ideal for sensor interfaces, battery-supplied and portable applications, and active filtering.

  • Rail-to-rail input and output
  • Low power consumption: 29 µA typ, 36 µA max
  • Low supply voltage: 1.5 – 5.5 V
  • Gain bandwidth product: 420 kHz typ
  • Unity gain stable on 100 pF capacitor
  • Low power shutdown mode: 5 nA typ
  • Good accuracy: 800 µV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • Related products
  • See the TSV61x series for more power savings(120 kHz for 9 µA)
  • See the TSV63x series for higher gain bandwidth (880 kHz for 60 µA)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    0.8@5V mV
    Surface Mount
    2
    0.072@5V mA
    5.5, 4.5, 5 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    Extended
    SOIC N
    1.5V to 5.5V
    General Purpose Amplifier
    0.42 MHz
    0.19@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.63924
    5000+
    $0.63522
    10000+
    $0.62346
    20000+
    $0.61212
    40000+
    $0.60119