PDP SEO Portlet

TSV621AICT

OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TSV621AICT
Secondary Manufacturer Part#: TSV621AICT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSV621 is a single operational amplifier offering low voltage, low power operation and railto- rail input and output.With a very low input bias current and low offset voltage (800 µV maximum for the A version), the TSV621 is ideal for applications that require precision. The device can operate at a power supply ranging from 1.5 to 5.5 V, and therefore suits battery-powered devices and extends battery life.This product features an excellent speed/power consumption ratio, offering a 420 kHz gain bandwidth while consuming only 29 µA at a 5-V supply voltage.This operational amplifier is unity gain stable for capacitive loads up to 100 pF.The device is internally adjusted to provide very narrow dispersion of AC and DC parameters, especially power consumption, product gain bandwidth and slew rate.The TSV621 presents a high tolerance to ESD, sustaining 4 kV for the human body model.Additionally, the TSV621 is offered in SC70-5 and SOT23-5 micropackages, with extended temperature ranges from -40° C to +125° C.All these features make the TSV621 ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.

  • Low supply voltage: 1.5 V5.5V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 µV max (A version)
  • Low power consumption: 29 µA typ
  • Gain bandwidth product: 420 kHz typ
  • Unity gain stability
  • Micropackages: SC70-5, SOT23-5
  • Low input bias current: 1 pA typ
  • Extended temperature range: -40 to +125° C
  • 4 kV HBM
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00001@5V uA
    0.8@5V mV
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    0.036@5V mA
    5.5 V
    -40 to 125 °C
    5SC-70
    5
    Single
    2 x 1.25 x 0.9 mm
    No
    Rail to Rail Input/Output
    Extended
    SC-70
    1.5V to 5.5V
    General Purpose Amplifier
    0.42 MHz
    0.14@5V V/us
    98 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.44468
    6000+
    $0.44189
    12000+
    $0.4337
    24000+
    $0.429
    48000+
    $0.4268